
GQM1555C2D220FB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D220FB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D220FB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D220FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D220FB01D |
Description | CAP CER 22PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D220FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24200 | £2.42 |
| 50 | £0.18180 | £9.09 |
| 100 | £0.16340 | £16.34 |
| 500 | £0.13224 | £66.12 |
| 1,000 | £0.12260 | £122.60 |
| 2,500 | £0.11096 | £277.40 |
| 5,000 | £0.10541 | £527.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.09152 | £915.20 |
| 20,000 | £0.09018 | £1,803.60 |
| 30,000 | £0.08989 | £2,696.70 |
| 50,000 | £0.08956 | £4,478.00 |
| 70,000 | £0.08936 | £6,255.20 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

