
GMD155R61A474ME11J | |
|---|---|
DigiKey Part Number | 490-GMD155R61A474ME11JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMD155R61A474ME11J |
Description | CAP CER 0.47UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF 10V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GMD155R61A474ME11J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.13331 | £6,665.50 |
| Unit Price without VAT: | £0.13331 |
|---|---|
| Unit Price with VAT: | £0.15997 |

