
GJM1555C1HR68WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1HR68WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1HR68WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1HR68WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR68WB01D |
Description | CAP CER 0.68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR68WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06100 | £0.61 |
| 50 | £0.04240 | £2.12 |
| 100 | £0.03690 | £3.69 |
| 500 | £0.02752 | £13.76 |
| 1,000 | £0.02466 | £24.66 |
| 2,500 | £0.02165 | £54.12 |
| 5,000 | £0.01983 | £99.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01655 | £165.50 |
| 20,000 | £0.01542 | £308.40 |
| 30,000 | £0.01486 | £445.80 |
| 50,000 | £0.01423 | £711.50 |
| 70,000 | £0.01387 | £970.90 |
| 100,000 | £0.01352 | £1,352.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

