4.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H4R9CB01D

DigiKey Part Number
490-GJM1555C1H4R9CB01DTR-ND - Tape & Reel (TR)
490-GJM1555C1H4R9CB01DCT-ND - Cut Tape (CT)
490-GJM1555C1H4R9CB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H4R9CB01D
Description
CAP CER 4.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H4R9CB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,900
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02500£0.25
50£0.01700£0.85
100£0.01460£1.46
500£0.01042£5.21
1,000£0.00916£9.16
2,500£0.00782£19.55
5,000£0.00702£35.10
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00568£56.80
20,000£0.00562£112.40
30,000£0.00558£167.40
50,000£0.00535£267.50
70,000£0.00517£361.90
100,000£0.00500£500.00
120,000£0.00499£598.80
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400