
GJM1555C1H4R8BB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H4R8BB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H4R8BB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H4R8BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H4R8BB01D |
Description | CAP CER 4.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H4R8BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 50 | £0.02980 | £1.49 |
| 100 | £0.02570 | £2.57 |
| 500 | £0.01880 | £9.40 |
| 1,000 | £0.01671 | £16.71 |
| 2,500 | £0.01450 | £36.25 |
| 5,000 | £0.01317 | £65.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01012 | £101.20 |
| 20,000 | £0.00934 | £186.80 |
| 30,000 | £0.00896 | £268.80 |
| 50,000 | £0.00852 | £426.00 |
| 70,000 | £0.00827 | £578.90 |
| 100,000 | £0.00803 | £803.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


