
GJM1555C1H1R6WB01D | |
|---|---|
cms-digikey-product-number | 490-11200-2-ND - Tape & Reel (TR) 490-11200-1-ND - Cut Tape (CT) 490-11200-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | GJM1555C1H1R6WB01D |
cms-description | CAP CER 1.6PF 50V C0G/NP0 0402 |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | 1.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | GJM1555C1H1R6WB01D Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05500 | £0.55 |
| 50 | £0.03780 | £1.89 |
| 100 | £0.03290 | £3.29 |
| 500 | £0.02450 | £12.25 |
| 1,000 | £0.02192 | £21.92 |
| 2,500 | £0.01920 | £48.00 |
| 5,000 | £0.01757 | £87.85 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10,000 | £0.01597 | £159.70 |
| 20,000 | £0.01542 | £308.40 |
| 30,000 | £0.01486 | £445.80 |
| 50,000 | £0.01427 | £713.50 |
| 70,000 | £0.01387 | £970.90 |
| 100,000 | £0.01352 | £1,352.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

