
GJM1555C1H190GB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H190GB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H190GB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H190GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H190GB01D |
Description | CAP CER 19PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H190GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05900 | £0.59 |
| 50 | £0.04120 | £2.06 |
| 100 | £0.03590 | £3.59 |
| 500 | £0.02678 | £13.39 |
| 1,000 | £0.02399 | £23.99 |
| 2,500 | £0.02104 | £52.60 |
| 5,000 | £0.01927 | £96.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01436 | £143.60 |
| 20,000 | £0.01335 | £267.00 |
| 30,000 | £0.01284 | £385.20 |
| 50,000 | £0.01228 | £614.00 |
| 70,000 | £0.01195 | £836.50 |
| 100,000 | £0.01164 | £1,164.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

