13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H130JB01D

DigiKey Part Number
490-GJM1555C1H130JB01DTR-ND - Tape & Reel (TR)
490-GJM1555C1H130JB01DCT-ND - Cut Tape (CT)
490-GJM1555C1H130JB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1H130JB01D
Description
CAP CER 13PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H130JB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,003
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.05000£0.50
50£0.03460£1.73
100£0.03000£3.00
500£0.02222£11.11
1,000£0.01981£19.81
2,500£0.01729£43.23
5,000£0.01577£78.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01320£132.00
20,000£0.01225£245.00
30,000£0.01177£353.10
50,000£0.01125£562.50
70,000£0.01094£765.80
100,000£0.01064£1,064.00
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800