
GJM1555C1H130GB01D | |
|---|---|
DigiKey Part Number | 490-8079-2-ND - Tape & Reel (TR) 490-8079-1-ND - Cut Tape (CT) 490-8079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H130GB01D |
Description | CAP CER 13PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H130GB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06400 | £0.64 |
| 50 | £0.04520 | £2.26 |
| 100 | £0.03930 | £3.93 |
| 500 | £0.02946 | £14.73 |
| 1,000 | £0.02645 | £26.45 |
| 2,500 | £0.02326 | £58.15 |
| 5,000 | £0.02135 | £106.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01921 | £192.10 |
| 20,000 | £0.01795 | £359.00 |
| 30,000 | £0.01732 | £519.60 |
| 50,000 | £0.01662 | £831.00 |
| 70,000 | £0.01621 | £1,134.70 |
| 100,000 | £0.01582 | £1,582.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

