3 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335G2A3R0WB01D

DigiKey Part Number
490-GJM0335G2A3R0WB01DTR-ND - Tape & Reel (TR)
490-GJM0335G2A3R0WB01DCT-ND - Cut Tape (CT)
490-GJM0335G2A3R0WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335G2A3R0WB01D
Description
CAP CER 3PF 100V X8G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335G2A3R0WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.07800£0.78
50£0.05520£2.76
100£0.05010£5.01
500£0.04346£21.73
1,000£0.03984£39.84
2,500£0.03125£78.12
5,000£0.02872£143.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.02214£332.10
30,000£0.02197£659.10
45,000£0.02189£985.05
75,000£0.02179£1,634.25
105,000£0.02147£2,254.35
150,000£0.02104£3,156.00
180,000£0.02083£3,749.40
360,000£0.02033£7,318.80
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600