2.6 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C2A2R6WB01D

DigiKey Part Number
490-GJM0335C2A2R6WB01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GJM0335C2A2R6WB01D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.6 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C2A2R6WB01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.02396£359.40
Manufacturers Standard Package
Unit Price without VAT:£0.02396
Unit Price with VAT:£0.02875