
GJM0335C1H4R7WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1H4R7WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1H4R7WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1H4R7WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1H4R7WB01D |
Description | CAP CER 4.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1H4R7WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04700 | £0.47 |
| 50 | £0.03280 | £1.64 |
| 100 | £0.02840 | £2.84 |
| 500 | £0.02100 | £10.50 |
| 1,000 | £0.01872 | £18.72 |
| 2,500 | £0.01632 | £40.80 |
| 5,000 | £0.01488 | £74.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01337 | £200.55 |
| 30,000 | £0.01248 | £374.40 |
| 45,000 | £0.01210 | £544.50 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

