
GJM0335C1E1R7WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C1E1R7WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C1E1R7WB01DCT-ND - Cut Tape (CT) 490-GJM0335C1E1R7WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C1E1R7WB01D |
Description | CAP CER 1.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.7 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C1E1R7WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.04800 | £0.48 |
| 50 | £0.03340 | £1.67 |
| 100 | £0.02880 | £2.88 |
| 500 | £0.02128 | £10.64 |
| 1,000 | £0.01896 | £18.96 |
| 2,500 | £0.01653 | £41.32 |
| 5,000 | £0.01506 | £75.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.01287 | £193.05 |
| 30,000 | £0.01201 | £360.30 |
| 45,000 | £0.01158 | £521.10 |
| 75,000 | £0.01111 | £833.25 |
| 105,000 | £0.01083 | £1,137.15 |
| 150,000 | £0.01056 | £1,584.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

