
GJM0225C1E8R6WB01L | |
|---|---|
DigiKey Part Number | 490-GJM0225C1E8R6WB01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM0225C1E8R6WB01L |
Description | CAP CER 8.6PF 25V C0G 01005 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.6 pF 25V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GJM0225C1E8R6WB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | £0.01450 | £580.00 |
| Unit Price without VAT: | £0.01450 |
|---|---|
| Unit Price with VAT: | £0.01740 |

