
GCQ1555C1HR30BB01D | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1HR30BB01DTR-ND - Tape & Reel (TR) 490-GCQ1555C1HR30BB01DCT-ND - Cut Tape (CT) 490-GCQ1555C1HR30BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR30BB01D |
Description | CAP CER 0.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR30BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08500 | £0.85 |
| 50 | £0.06020 | £3.01 |
| 100 | £0.05280 | £5.28 |
| 500 | £0.04020 | £20.10 |
| 1,000 | £0.03631 | £36.31 |
| 2,500 | £0.03222 | £80.55 |
| 5,000 | £0.02977 | £148.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02695 | £269.50 |
| 20,000 | £0.02534 | £506.80 |
| 30,000 | £0.02453 | £735.90 |
| 50,000 | £0.02363 | £1,181.50 |
| 70,000 | £0.02311 | £1,617.70 |
| 100,000 | £0.02260 | £2,260.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

