
GCQ1555C1HR24BB01D | |
|---|---|
DigiKey Part Number | 490-17542-2-ND - Tape & Reel (TR) 490-17542-1-ND - Cut Tape (CT) 490-17542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1HR24BB01D |
Description | CAP CER 0.24PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.24 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1HR24BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08400 | £0.84 |
| 50 | £0.05960 | £2.98 |
| 100 | £0.05220 | £5.22 |
| 500 | £0.03984 | £19.92 |
| 1,000 | £0.03603 | £36.03 |
| 2,500 | £0.02960 | £74.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02617 | £261.70 |
| 20,000 | £0.02534 | £506.80 |
| 30,000 | £0.02453 | £735.90 |
| 50,000 | £0.02365 | £1,182.50 |
| 70,000 | £0.02311 | £1,617.70 |
| 100,000 | £0.02260 | £2,260.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

