
GCQ1555C1H5R9BB01D | |
|---|---|
DigiKey Part Number | 490-17492-2-ND - Tape & Reel (TR) 490-17492-1-ND - Cut Tape (CT) 490-17492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H5R9BB01D |
Description | CAP CER 5.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H5R9BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10200 | £1.02 |
| 50 | £0.07320 | £3.66 |
| 100 | £0.06430 | £6.43 |
| 500 | £0.04946 | £24.73 |
| 1,000 | £0.04510 | £45.10 |
| 2,500 | £0.04032 | £100.80 |
| 5,000 | £0.03744 | £187.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03400 | £340.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

