
GCM32ED70J476KE02K | |
|---|---|
DigiKey Part Number | 490-GCM32ED70J476KE02KTR-ND - Tape & Reel (TR) 490-GCM32ED70J476KE02KCT-ND - Cut Tape (CT) 490-GCM32ED70J476KE02KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32ED70J476KE02K |
Description | CAP CER 47UF 6.3V X7T 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32ED70J476KE02K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.38900 | £3.89 |
| 50 | £0.30040 | £15.02 |
| 100 | £0.27280 | £27.28 |
| 500 | £0.22632 | £113.16 |
| 1,000 | £0.21192 | £211.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.18266 | £730.64 |
| 8,000 | £0.18148 | £1,451.84 |
| 12,000 | £0.18087 | £2,170.44 |
| 20,000 | £0.17732 | £3,546.40 |
| 28,000 | £0.17466 | £4,890.48 |
| 40,000 | £0.17210 | £6,884.00 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

