
GCM32E5C3A183JX0AL | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A183JX0ALTR-ND - Tape & Reel (TR) 490-GCM32E5C3A183JX0ALCT-ND - Cut Tape (CT) 490-GCM32E5C3A183JX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A183JX0AL |
Description | CAP CER 0.018UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32E5C3A183JX0AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.59700 | £5.97 |
| 50 | £0.47040 | £23.52 |
| 100 | £0.43130 | £43.13 |
| 500 | £0.36528 | £182.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.34812 | £348.12 |
| 2,000 | £0.33110 | £662.20 |
| 3,000 | £0.32257 | £967.71 |
| 5,000 | £0.31311 | £1,565.55 |
| 7,000 | £0.30759 | £2,153.13 |
| 10,000 | £0.30227 | £3,022.70 |
| 12,000 | £0.29975 | £3,597.00 |
| 24,000 | £0.29126 | £6,990.24 |
| 25,000 | £0.29081 | £7,270.25 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |

