
GCM32E5C3A153FX0AL | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A153FX0ALTR-ND - Tape & Reel (TR) 490-GCM32E5C3A153FX0ALCT-ND - Cut Tape (CT) 490-GCM32E5C3A153FX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A153FX0AL |
Description | CAP CER 0.015UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.05000 | £2.05 |
| 10 | £1.41600 | £14.16 |
| 50 | £1.16440 | £58.22 |
| 100 | £1.08680 | £108.68 |
| 500 | £0.95548 | £477.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.93312 | £933.12 |
| 2,000 | £0.89898 | £1,797.96 |
| 3,000 | £0.88187 | £2,645.61 |
| 5,000 | £0.86291 | £4,314.55 |
| 7,000 | £0.85182 | £5,962.74 |
| Unit Price without VAT: | £2.05000 |
|---|---|
| Unit Price with VAT: | £2.46000 |

