
GCM32E5C3A123JX01L | |
|---|---|
DigiKey Part Number | 490-GCM32E5C3A123JX01LTR-ND - Tape & Reel (TR) 490-GCM32E5C3A123JX01LCT-ND - Cut Tape (CT) 490-GCM32E5C3A123JX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32E5C3A123JX01L |
Description | CAP CER 0.012UF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32E5C3A123JX01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.104" (2.65mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.94000 | £0.94 |
| 10 | £0.61600 | £6.16 |
| 50 | £0.48560 | £24.28 |
| 100 | £0.44550 | £44.55 |
| 500 | £0.37786 | £188.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35219 | £352.19 |
| 2,000 | £0.33503 | £670.06 |
| 3,000 | £0.32643 | £979.29 |
| 5,000 | £0.31690 | £1,584.50 |
| 7,000 | £0.31132 | £2,179.24 |
| 10,000 | £0.30596 | £3,059.60 |
| Unit Price without VAT: | £0.94000 |
|---|---|
| Unit Price with VAT: | £1.12800 |

