10000 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32E5C3A103GX01L

DigiKey Part Number
490-GCM32E5C3A103GX01LTR-ND - Tape & Reel (TR)
490-GCM32E5C3A103GX01LCT-ND - Cut Tape (CT)
490-GCM32E5C3A103GX01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32E5C3A103GX01L
Description
CAP CER 10000PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32E5C3A103GX01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.104" (2.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.30000£1.30
10£0.86700£8.67
50£0.69420£34.71
100£0.64100£64.10
500£0.55096£275.48
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.42534£425.34
2,000£0.40570£811.40
3,000£0.39586£1,187.58
5,000£0.38496£1,924.80
7,000£0.37858£2,650.06
10,000£0.37244£3,724.40
Manufacturers Standard Package
Unit Price without VAT:£1.30000
Unit Price with VAT:£1.56000