GCM32E5C3A103FX01L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 2,795
Unit Price: £1.98000
Datasheet
10000 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32E5C3A103FX01L

DigiKey Part Number
490-GCM32E5C3A103FX01LTR-ND - Tape & Reel (TR)
490-GCM32E5C3A103FX01LCT-ND - Cut Tape (CT)
490-GCM32E5C3A103FX01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32E5C3A103FX01L
Description
CAP CER 10000PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32E5C3A103FX01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.104" (2.65mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.77000£1.77
10£1.20900£12.09
50£0.98660£49.33
100£0.91800£91.80
500£0.80202£401.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.78142£781.42
2,000£0.75126£1,502.52
3,000£0.73615£2,208.45
5,000£0.71940£3,597.00
7,000£0.70960£4,967.20
10,000£0.70018£7,001.80
Manufacturers Standard Package
Unit Price without VAT:£1.77000
Unit Price with VAT:£2.12400