
GCM32DL8EL475KE07L | |
|---|---|
DigiKey Part Number | 490-GCM32DL8EL475KE07LTR-ND - Tape & Reel (TR) 490-GCM32DL8EL475KE07LCT-ND - Cut Tape (CT) 490-GCM32DL8EL475KE07LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32DL8EL475KE07L |
Description | CAP CER 4.7UF 100V X8L 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM32DL8EL475KE07L Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.80000 | £0.80 |
| 10 | £0.51600 | £5.16 |
| 50 | £0.40220 | £20.11 |
| 100 | £0.36730 | £36.73 |
| 500 | £0.30830 | £154.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28174 | £281.74 |
| 2,000 | £0.26714 | £534.28 |
| 3,000 | £0.25983 | £779.49 |
| 5,000 | £0.25172 | £1,258.60 |
| 7,000 | £0.24698 | £1,728.86 |
| 10,000 | £0.24242 | £2,424.20 |
| Unit Price without VAT: | £0.80000 |
|---|---|
| Unit Price with VAT: | £0.96000 |

