
GCM32D5C3A822GX01L | |
|---|---|
DigiKey Part Number | 490-GCM32D5C3A822GX01LTR-ND - Tape & Reel (TR) 490-GCM32D5C3A822GX01LCT-ND - Cut Tape (CT) 490-GCM32D5C3A822GX01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C3A822GX01L |
Description | CAP CER 8200PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.73200 | £7.32 |
| 50 | £0.58280 | £29.14 |
| 100 | £0.53660 | £53.66 |
| 500 | £0.45880 | £229.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.44339 | £443.39 |
| 2,000 | £0.42316 | £846.32 |
| 3,000 | £0.41303 | £1,239.09 |
| 5,000 | £0.40180 | £2,009.00 |
| 7,000 | £0.39523 | £2,766.61 |
| 10,000 | £0.38891 | £3,889.10 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |

