
GCM32D5C3A682GX01K | |
|---|---|
DigiKey Part Number | 490-GCM32D5C3A682GX01KTR-ND - Tape & Reel (TR) 490-GCM32D5C3A682GX01KCT-ND - Cut Tape (CT) 490-GCM32D5C3A682GX01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C3A682GX01K |
Description | CAP CER 6800PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.26000 | £1.26 |
| 10 | £0.83600 | £8.36 |
| 50 | £0.66860 | £33.43 |
| 100 | £0.61690 | £61.69 |
| 500 | £0.52940 | £264.70 |
| 1,000 | £0.50231 | £502.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.38449 | £1,537.96 |
| 8,000 | £0.37129 | £2,970.32 |
| 12,000 | £0.36468 | £4,376.16 |
| 20,000 | £0.35735 | £7,147.00 |
| Unit Price without VAT: | £1.26000 |
|---|---|
| Unit Price with VAT: | £1.51200 |

