6800 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM32D5C3A682FX01L

DigiKey Part Number
490-GCM32D5C3A682FX01LTR-ND - Tape & Reel (TR)
490-GCM32D5C3A682FX01LCT-ND - Cut Tape (CT)
490-GCM32D5C3A682FX01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM32D5C3A682FX01L
Description
CAP CER 6800PF 1KV C0G/NP0 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6800 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.98000£1.98
10£1.36900£13.69
50£1.12400£56.20
100£1.04860£104.86
500£0.92066£460.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.89868£898.68
2,000£0.86543£1,730.86
3,000£0.84877£2,546.31
5,000£0.83029£4,151.45
7,000£0.81949£5,736.43
Manufacturers Standard Package
Unit Price without VAT:£1.98000
Unit Price with VAT:£2.37600