GCM31MR71E335KA57L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 2,373
Unit Price: £0.85000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.20000
Datasheet

Similar


TDK
In Stock: 9,372
Unit Price: £0.27000
Datasheet
3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31MR71E335KA57L

DigiKey Part Number
490-17787-2-ND - Tape & Reel (TR)
490-17787-1-ND - Cut Tape (CT)
490-17787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31MR71E335KA57L
Description
CAP CER 3.3UF 25V X7R 1206
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31MR71E335KA57L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.97000£0.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.32865£985.95
Manufacturers Standard Package
Unit Price without VAT:£0.97000
Unit Price with VAT:£1.16400