
GCM31CM8EG106KE08L | |
|---|---|
DigiKey Part Number | 490-GCM31CM8EG106KE08LTR-ND - Tape & Reel (TR) 490-GCM31CM8EG106KE08LCT-ND - Cut Tape (CT) 490-GCM31CM8EG106KE08LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CM8EG106KE08L |
Description | CAP CER 10UF 35V X8M 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X8M 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CM8EG106KE08L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.47600 | £4.76 |
| 50 | £0.37000 | £18.50 |
| 100 | £0.33710 | £33.71 |
| 500 | £0.28168 | £140.84 |
| 1,000 | £0.26456 | £264.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.24332 | £486.64 |
| 4,000 | £0.23204 | £928.16 |
| 6,000 | £0.22640 | £1,358.40 |
| 10,000 | £0.22014 | £2,201.40 |
| 14,000 | £0.21648 | £3,030.72 |
| 20,000 | £0.21296 | £4,259.20 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

