220 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A7U3A221JX01D

DigiKey Part Number
490-GCM31A7U3A221JX01DTR-ND - Tape & Reel (TR)
490-GCM31A7U3A221JX01DCT-ND - Cut Tape (CT)
490-GCM31A7U3A221JX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A7U3A221JX01D
Description
CAP CER 220PF 1KV U2J 1206
Customer Reference
Detailed Description
220 pF ±5% 1000V (1kV) Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A7U3A221JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,780
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.11200£1.12
50£0.08100£4.05
100£0.07140£7.14
500£0.05526£27.63
1,000£0.05027£50.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04158£166.32
8,000£0.03888£311.04
12,000£0.03754£450.48
20,000£0.03604£720.80
28,000£0.03517£984.76
40,000£0.03433£1,373.20
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800