56 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31A5C3A560FX01D

DigiKey Part Number
490-GCM31A5C3A560FX01DTR-ND - Tape & Reel (TR)
490-GCM31A5C3A560FX01DCT-ND - Cut Tape (CT)
490-GCM31A5C3A560FX01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31A5C3A560FX01D
Description
CAP CER 56PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM31A5C3A560FX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,400
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.46000£0.46
10£0.28600£2.86
50£0.21640£10.82
100£0.19520£19.52
500£0.15932£79.66
1,000£0.14824£148.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13425£537.00
8,000£0.12794£1,023.52
12,000£0.12713£1,525.56
Manufacturers Standard Package
Unit Price without VAT:£0.46000
Unit Price with VAT:£0.55200