
GCM31A5C3A221FX01D | |
|---|---|
DigiKey Part Number | 490-GCM31A5C3A221FX01DTR-ND - Tape & Reel (TR) 490-GCM31A5C3A221FX01DCT-ND - Cut Tape (CT) 490-GCM31A5C3A221FX01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31A5C3A221FX01D |
Description | CAP CER 220PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31A5C3A221FX01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28200 | £2.82 |
| 50 | £0.21340 | £10.67 |
| 100 | £0.19230 | £19.23 |
| 500 | £0.15684 | £78.42 |
| 1,000 | £0.14589 | £145.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13205 | £528.20 |
| 8,000 | £0.13029 | £1,042.32 |
| 12,000 | £0.12270 | £1,472.40 |
| 20,000 | £0.11924 | £2,384.80 |
| 28,000 | £0.11722 | £3,282.16 |
| 40,000 | £0.11528 | £4,611.20 |
| 48,000 | £0.11435 | £5,488.80 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

