
GCM21BC71C106KE36L | |
|---|---|
DigiKey Part Number | 490-GCM21BC71C106KE36LTR-ND - Tape & Reel (TR) 490-GCM21BC71C106KE36LCT-ND - Cut Tape (CT) 490-GCM21BC71C106KE36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BC71C106KE36L |
Description | CAP CER 10UF 16V X7S 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BC71C106KE36L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.18200 | £1.82 |
| 50 | £0.13500 | £6.75 |
| 100 | £0.12060 | £12.06 |
| 500 | £0.09610 | £48.05 |
| 1,000 | £0.08853 | £88.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08078 | £242.34 |
| 6,000 | £0.07612 | £456.72 |
| 9,000 | £0.07379 | £664.11 |
| 15,000 | £0.07120 | £1,068.00 |
| 21,000 | £0.06969 | £1,463.49 |
| 30,000 | £0.06824 | £2,047.20 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

