
GCM21B5C2J182FX0AL | |
|---|---|
DigiKey Part Number | 490-GCM21B5C2J182FX0ALTR-ND - Tape & Reel (TR) 490-GCM21B5C2J182FX0ALCT-ND - Cut Tape (CT) 490-GCM21B5C2J182FX0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C2J182FX0AL |
Description | CAP CER 1800PF 630V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C2J182FX0AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.14440 | £433.20 |
| 6,000 | £0.13732 | £823.92 |
| 9,000 | £0.13377 | £1,203.93 |
| 15,000 | £0.12983 | £1,947.45 |
| 21,000 | £0.12753 | £2,678.13 |
| 30,000 | £0.12532 | £3,759.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.31300 | £3.13 |
| 50 | £0.23780 | £11.89 |
| 100 | £0.21460 | £21.46 |
| 500 | £0.17562 | £87.81 |
| 1,000 | £0.16355 | £163.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.25800 | £2.58 |
| 50 | £0.19400 | £9.70 |
| 100 | £0.16850 | £16.85 |
| 500 | £0.14464 | £72.32 |
| 1,000 | £0.14076 | £140.76 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

