GCM2165C1H132FA16J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.11330
Datasheet
1300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C1H132FA16J

DigiKey Part Number
490-GCM2165C1H132FA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM2165C1H132FA16J
Description
CAP CER 1300PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.10427£1,042.70
Manufacturers Standard Package
Unit Price without VAT:£0.10427
Unit Price with VAT:£0.12512