Similar

GCM188R72A392MA37D | |
|---|---|
DigiKey Part Number | 490-GCM188R72A392MA37DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM188R72A392MA37D |
Description | CAP CER 3900PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 3900 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R72A392MA37D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM155R72A392MA37D | Murata Electronics | 0 | 490-GCM155R72A392MA37DTR-ND | £0.00450 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01604 | £64.16 |
| Unit Price without VAT: | £0.01604 |
|---|---|
| Unit Price with VAT: | £0.01925 |


