
GCM188R70J225ME22D | |
|---|---|
DigiKey Part Number | 490-GCM188R70J225ME22DTR-ND - Tape & Reel (TR) 490-GCM188R70J225ME22DCT-ND - Cut Tape (CT) 490-GCM188R70J225ME22DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R70J225ME22D |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R70J225ME22D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.09300 | £0.93 |
| 50 | £0.06660 | £3.33 |
| 100 | £0.05830 | £5.83 |
| 500 | £0.04468 | £22.34 |
| 1,000 | £0.04047 | £40.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03319 | £132.76 |
| 8,000 | £0.03092 | £247.36 |
| 12,000 | £0.02978 | £357.36 |
| 20,000 | £0.02852 | £570.40 |
| 28,000 | £0.02778 | £777.84 |
| 40,000 | £0.02708 | £1,083.20 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

