GCM188L81H331MA03J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.02048
Datasheet
330 pF ±20% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188L81H331MA03J

DigiKey Part Number
490-GCM188L81H331MA03JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM188L81H331MA03J
Description
CAP CER 330PF 50V X8L 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 pF ±20% 50V Ceramic Capacitor X8L 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01839£183.90
Manufacturers Standard Package
Unit Price without VAT:£0.01839
Unit Price with VAT:£0.02207