
GCM188L81H104MA57J | |
|---|---|
DigiKey Part Number | 490-GCM188L81H104MA57JTR-ND - Tape & Reel (TR) 490-GCM188L81H104MA57JCT-ND - Cut Tape (CT) 490-GCM188L81H104MA57JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188L81H104MA57J |
Description | CAP CER 0.1UF 50V X8L 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X8L 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188L81H104MA57J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04300 | £0.43 |
| 50 | £0.02980 | £1.49 |
| 100 | £0.02570 | £2.57 |
| 500 | £0.01880 | £9.40 |
| 1,000 | £0.01671 | £16.71 |
| 2,500 | £0.01450 | £36.25 |
| 5,000 | £0.01317 | £65.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01174 | £117.40 |
| 20,000 | £0.01087 | £217.40 |
| 30,000 | £0.01043 | £312.90 |
| 50,000 | £0.00995 | £497.50 |
| 70,000 | £0.00966 | £676.20 |
| 100,000 | £0.00939 | £939.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

