
GCM1885G2A300FA16J | |
|---|---|
cms-digikey-product-number | 490-GCM1885G2A300FA16JTR-ND - Tape & Reel (TR) 490-GCM1885G2A300FA16JCT-ND - Cut Tape (CT) 490-GCM1885G2A300FA16JDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | GCM1885G2A300FA16J |
cms-description | CAP CER 30PF 100V X8G 0603 |
cms-standard-lead-time | 21 Weeks |
cms-customer-reference | |
cms-detailed-description | 30 pF ±1% 100V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | GCM1885G2A300FA16J Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06100 | £0.61 |
| 50 | £0.04240 | £2.12 |
| 100 | £0.03700 | £3.70 |
| 500 | £0.02834 | £14.17 |
| 1,000 | £0.02660 | £26.60 |
| 2,500 | £0.02351 | £58.77 |
| 5,000 | £0.02234 | £111.70 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10,000 | £0.01898 | £189.80 |
| 20,000 | £0.01842 | £368.40 |
| 30,000 | £0.01541 | £462.30 |
| 50,000 | £0.01479 | £739.50 |
| 70,000 | £0.01476 | £1,033.20 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

