
GCM1885C2AR68BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2AR68BA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2AR68BA16DCT-ND - Cut Tape (CT) 490-GCM1885C2AR68BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2AR68BA16D |
Description | CAP CER 0.68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2AR68BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.08500 | £0.85 |
| 50 | £0.06080 | £3.04 |
| 100 | £0.05340 | £5.34 |
| 500 | £0.03852 | £19.26 |
| 1,000 | £0.03520 | £35.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02368 | £94.72 |
| 8,000 | £0.01681 | £134.48 |
| 12,000 | £0.01671 | £200.52 |
| 20,000 | £0.01661 | £332.20 |
| 28,000 | £0.01654 | £463.12 |
| 40,000 | £0.01648 | £659.20 |
| 96,000 | £0.01619 | £1,554.24 |
| 100,000 | £0.01614 | £1,614.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

