
GCM1885C1K222GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1K222GA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1K222GA16DCT-ND - Cut Tape (CT) 490-GCM1885C1K222GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1K222GA16D |
Description | CAP CER 2200PF 80V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 80V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1K222GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.06200 | £0.62 |
| 50 | £0.04360 | £2.18 |
| 100 | £0.03780 | £3.78 |
| 500 | £0.02840 | £14.20 |
| 1,000 | £0.02550 | £25.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01778 | £71.12 |
| 8,000 | £0.01720 | £137.60 |
| 12,000 | £0.01711 | £205.32 |
| 20,000 | £0.01700 | £340.00 |
| 28,000 | £0.01654 | £463.12 |
| 40,000 | £0.01648 | £659.20 |
| 48,000 | £0.01645 | £789.60 |
| 96,000 | £0.01608 | £1,543.68 |
| 100,000 | £0.01603 | £1,603.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

