Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCM1885C1H472FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H472FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H472FA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H472FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H472FA16D |
Description | CAP CER 4700PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H472FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08900 | £0.89 |
| 50 | £0.06340 | £3.17 |
| 100 | £0.05560 | £5.56 |
| 500 | £0.04250 | £21.25 |
| 1,000 | £0.03843 | £38.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.03145 | £125.80 |
| 8,000 | £0.02926 | £234.08 |
| 12,000 | £0.02816 | £337.92 |
| 20,000 | £0.02695 | £539.00 |
| 28,000 | £0.02624 | £734.72 |
| 40,000 | £0.02556 | £1,022.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |




