
GCM155L8EH473KE07D | |
|---|---|
DigiKey Part Number | 490-GCM155L8EH473KE07DTR-ND - Tape & Reel (TR) 490-GCM155L8EH473KE07DCT-ND - Cut Tape (CT) 490-GCM155L8EH473KE07DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155L8EH473KE07D |
Description | CAP CER 0.047UF 50V X8L 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155L8EH473KE07D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02500 | £0.25 |
| 50 | £0.01680 | £0.84 |
| 100 | £0.01430 | £1.43 |
| 500 | £0.01022 | £5.11 |
| 1,000 | £0.00897 | £8.97 |
| 2,500 | £0.00765 | £19.12 |
| 5,000 | £0.00686 | £34.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00488 | £48.80 |
| 20,000 | £0.00483 | £96.60 |
| 30,000 | £0.00480 | £144.00 |
| 50,000 | £0.00476 | £238.00 |
| 70,000 | £0.00474 | £331.80 |
| 100,000 | £0.00473 | £473.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

