
GCM155L81E104KE02D | |
|---|---|
DigiKey Part Number | 490-18203-2-ND - Tape & Reel (TR) 490-18203-1-ND - Cut Tape (CT) 490-18203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM155L81E104KE02D |
Description | CAP CER 0.1UF 25V X8L 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X8L 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM155L81E104KE02D Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02600 | £0.26 |
| 50 | £0.01760 | £0.88 |
| 100 | £0.01490 | £1.49 |
| 500 | £0.01066 | £5.33 |
| 1,000 | £0.00936 | £9.36 |
| 2,500 | £0.00799 | £19.98 |
| 5,000 | £0.00716 | £35.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00630 | £63.00 |
| 20,000 | £0.00576 | £115.20 |
| 30,000 | £0.00549 | £164.70 |
| 50,000 | £0.00519 | £259.50 |
| 70,000 | £0.00502 | £351.40 |
| 100,000 | £0.00485 | £485.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

