
GCM1555G1H4R0CA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H4R0CA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H4R0CA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H4R0CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H4R0CA16D |
Description | CAP CER 4PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H4R0CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00619 | £61.90 |
| 20,000 | £0.00566 | £113.20 |
| 30,000 | £0.00539 | £161.70 |
| 50,000 | £0.00510 | £255.00 |
| 70,000 | £0.00492 | £344.40 |
| 100,000 | £0.00476 | £476.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02900 | £0.29 |
| 50 | £0.01980 | £0.99 |
| 100 | £0.01710 | £1.71 |
| 500 | £0.01226 | £6.13 |
| 1,000 | £0.01080 | £10.80 |
| 2,500 | £0.00925 | £23.12 |
| 5,000 | £0.00833 | £41.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02800 | £0.28 |
| 50 | £0.01900 | £0.95 |
| 100 | £0.01620 | £1.62 |
| 500 | £0.01168 | £5.84 |
| 1,000 | £0.01028 | £10.28 |
| 2,500 | £0.00881 | £22.02 |
| 5,000 | £0.00793 | £39.65 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

