
GCM1555G1H471JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555G1H471JA16DTR-ND - Tape & Reel (TR) 490-GCM1555G1H471JA16DCT-ND - Cut Tape (CT) 490-GCM1555G1H471JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555G1H471JA16D |
Description | CAP CER 470PF 50V X8G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555G1H471JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 50 | £0.01820 | £0.91 |
| 100 | £0.01560 | £1.56 |
| 500 | £0.01112 | £5.56 |
| 1,000 | £0.00975 | £9.75 |
| 2,500 | £0.00834 | £20.85 |
| 5,000 | £0.00748 | £37.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00659 | £65.90 |
| 20,000 | £0.00603 | £120.60 |
| 30,000 | £0.00575 | £172.50 |
| 50,000 | £0.00544 | £272.00 |
| 70,000 | £0.00525 | £367.50 |
| 100,000 | £0.00508 | £508.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

