GCM1555G1H201FA16D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00959
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.02813
Datasheet
200 pF ±1% 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555G1H201FA16D

DigiKey Part Number
490-GCM1555G1H201FA16DTR-ND - Tape & Reel (TR)
490-GCM1555G1H201FA16DCT-ND - Cut Tape (CT)
490-GCM1555G1H201FA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555G1H201FA16D
Description
CAP CER 200PF 50V X8G 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
200 pF ±1% 50V Ceramic Capacitor X8G 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555G1H201FA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04000£0.40
50£0.02760£1.38
100£0.02370£2.37
500£0.01736£8.68
1,000£0.01541£15.41
2,500£0.01336£33.40
5,000£0.01212£60.60
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.01134£113.40
20,000£0.01049£209.80
30,000£0.01006£301.80
50,000£0.00959£479.50
70,000£0.00932£652.40
100,000£0.00905£905.00
120,000£0.00893£1,071.60
240,000£0.00851£2,042.40
250,000£0.00848£2,120.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400