
GCM1555C1H911JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H911JA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H911JA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H911JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H911JA16J |
Description | CAP CER 910PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H911JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 50 | £0.01800 | £0.90 |
| 100 | £0.01530 | £1.53 |
| 500 | £0.01094 | £5.47 |
| 1,000 | £0.00962 | £9.62 |
| 2,500 | £0.00821 | £20.53 |
| 5,000 | £0.00737 | £36.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.00535 | £267.50 |
| 100,000 | £0.00500 | £500.00 |
| 150,000 | £0.00482 | £723.00 |
| 250,000 | £0.00463 | £1,157.50 |
| 350,000 | £0.00451 | £1,578.50 |
| 500,000 | £0.00440 | £2,200.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

