
GCM1555C1H241GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H241GA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H241GA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H241GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H241GA16D |
Description | CAP CER 240PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H241GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 50 | £0.02040 | £1.02 |
| 100 | £0.01770 | £1.77 |
| 500 | £0.01272 | £6.36 |
| 1,000 | £0.01120 | £11.20 |
| 2,500 | £0.00962 | £24.05 |
| 5,000 | £0.00868 | £43.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.00648 | £64.80 |
| 20,000 | £0.00641 | £128.20 |
| 30,000 | £0.00637 | £191.10 |
| 50,000 | £0.00633 | £316.50 |
| 70,000 | £0.00631 | £441.70 |
| 100,000 | £0.00628 | £628.00 |
| 120,000 | £0.00620 | £744.00 |
| 240,000 | £0.00587 | £1,408.80 |
| 250,000 | £0.00586 | £1,465.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

